573400D00000G

Aavid
532-573400D00G
573400D00000G

Mfr.:

Description:
Heat Sinks Heat Sink for D3Pak, TO268 for D3PAK, TO268, Horizontal, 11 C/W, 30.99mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.085

Stock:
3.085 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
1,08 € 27,00 €
1,05 € 52,50 €
1,01 € 101,00 €
0,846 € 211,50 €
0,80 € 400,00 €
0,76 € 760,00 €
0,714 € 2.142,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-268
SMD/SMT
Aluminum
Channel Cut Fin
14 C/W
12.7 mm
30.99 mm
10.2 mm
Brand: Aavid
Product Type: Heat Sinks
Series: Surface Mount
Factory Pack Quantity: 3000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 041505
Unit Weight: 7,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
CNHTS:
8548000090
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.