542502D00000G

Aavid
532-542502D00000
542502D00000G

Mfr.:

Description:
Heat Sinks Space-Saving Heat Sink, TO220, Stagger, Horizontal, 24 C/W, 2.39mm Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 14490   Multiples: 7245
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 38.833,20 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Staggered Fin
24 C/W
6.35 mm
22.22 mm
31.75 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Space-Saving Style
Factory Pack Quantity: 7245
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 042010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7616991099
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.