531202B00000G

Aavid
532-531202B00
531202B00000G

Mfr.:

Description:
Heat Sinks Extruded Heat Sink for TO-220, Dual Radial Fins, Vertical, 12.7x34.92x50.8mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 141 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
3,28 € 32,80 €
3,19 € 79,75 €
3,01 € 150,50 €
2,84 € 284,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-202, TO-220
Through Hole
Aluminum
Extruded Radial Fin
7.5 C/W
12.7 mm
35.052 mm
50.8 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Extruded Style
Factory Pack Quantity: 200
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 001772
Unit Weight: 27,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541900000
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.