53-03-2G

Aavid
532-53-03-2
53-03-2G

Mfr.:

Description:
Thermal Interface Products Thermalsil III Insulator for TO-3, 42.04x27mm, 3.96mm Hole Diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.336

Stock:
6.336 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,34 € 13,40 €
1,32 € 33,00 €
1,29 € 64,50 €
1,26 € 126,00 €
1,24 € 310,00 €
1,22 € 610,00 €
1,19 € 1.190,00 €
1,13 € 2.260,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Thermal Pad
TO-3
Silicone Elastomer
0.9 W/m-K
Gray Green
- 60 C
+ 180 C
42.04 mm
27 mm
0.15 mm
Insulators
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 2000
Subcategory: Thermal Management
Tradename: Thermalsil III
Part # Aliases: 53-03-02G 035761
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541900000
CNHTS:
8541900000
CAHTS:
8546900090
USHTS:
8546900000
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.