529701B02500G

Aavid
532-529701B25G
529701B02500G

Mfr.:

Description:
Heat Sinks Heat Sink, TO218, Vertical, 5.5 Degree C/W, 2.67mm Hole, 25.4x21.59x3.66mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.523

Stock:
1.523 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,73 € 17,30 €
1,64 € 41,00 €
1,58 € 79,00 €
1,45 € 348,00 €
1,37 € 657,60 €
1,33 € 1.596,00 €
1,28 € 3.379,20 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-218
Through Hole
Aluminum
Extruded Radial Fin
5.5 C/W
25.4 mm
41.91 mm
25.4 mm
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Heat Sinks
Series: Extruded Style
Factory Pack Quantity: 240
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 041548
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8548000090
CAHTS:
8533210000
USHTS:
8541900080
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99