500303B00000G

Aavid
532-500303B00G
500303B00000G

Mfr.:

Description:
Heat Sinks Basket Heat Sink for TO-3, Slanted Fin, Horizontal, 5.8 Degree C/W, 25.4mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-3
Screw
Aluminum
Straight Fin
5.8 C/W
45.97 mm
45.97 mm
25.4 mm
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Square Basket Style
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 001075
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8541900080
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99