4U L2L CDU

Aavid
532-4UL2LCDU
4U L2L CDU

Mfr.:

Description:
Thermoelectric Assemblies CDU, 4U, Liquid Cooling Solution, 60kW, 25-50 Degree Celsius, 450x982x175mm

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermoelectric Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Liquid-to-Liquid
60 kW
Brand: Aavid
Height: 175 mm
Length: 982 mm
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: CDU
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Width: 450 mm
Unit Weight: 62 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.