4949G

Aavid
532-4949G
4949G

Mfr.:

Description:
Thermal Interface Products Thermalbond Hardener Epoxy, 25 gram Package
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,90 € 1.197,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Adhesives
1.34 W/m-K
Grease & Epoxy
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 30
Subcategory: Thermal Management
Tradename: Thermalbond
Part # Aliases: 038403
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SHIPPING RESTRICTIONS AND FEES FOR HAZMAT PRODUCTS

The contents of this product are classified as flammable and
subject to special handling and shipping restrictions. The
following fees apply:

Ground Shipments to the 48 contiguous United States: Shipped by
UPS Ground only. Shipping costs and $27.50 USD HAZMAT fee will
be applied to each box.

Air Shipments in the US and to eligible countries: Shipped by
FedEx only. Shipping costs and $119 USD HAZMAT fee will be
applied to each box. Customer will be responsible for customs,
duty and taxes, and VAT (if applicable) at time of delivery.


FedEx International Countries: Dangerous Goods Acceptance List:
http://www.fedex.com/us/dangerousgoods

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-14

Compliance Codes
USHTS:
3506105000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sil-Free Plus Non-Silicone Thermal Grease

Aavid, Thermal Division of Boyd Corporation Sil-Free Plus Non-Silicone Thermal Grease offers leading low thermal resistance for thin bond line applications. Aavid Boyd Sil-Free Plus Grease offers high durability and no pump-out, making it ideal for applications requiring extended life and no degradation. Aavid Sil-Free Plus is designed to be applied where thermal coupling is required and where a device may need to be removed from the heat sink at a later time. Applications include central processing units/graphics processing units (CPUs/GPUs), power semiconductors, and LEDs. The series is also an efficient and cost-effective solution for thermal management applications.