43-77-6G

Aavid
532-43-77-6G
43-77-6G

Mfr.:

Description:
Thermal Interface Products Thermalfilm for Case 90, Case 199, 20.62x14.27mm, 3.96mm Hole Diameter

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 18000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,182 € 3.276,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Case 90, Case 199
Polyimide Plastic Film
Amber
- 260 C
+ 240 C
20.62 mm
13.84 mm
0.05 mm
25000 psi
UL 94 V-0
Insulators
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Thermalfilm
Part # Aliases: 43-77-06G 034694
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
USHTS:
8546900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.