43-05-1G

Aavid
532-43-05-1G
43-05-1G

Mfr.:

Description:
Thermal Interface Products Thermalfilm for TO-5, 9.91mm Outer Diameter, 5.08mm ID, 0.91mm, 4 Holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,789 € 7,89 €
0,753 € 18,83 €
0,726 € 36,30 €
0,699 € 69,90 €
0,683 € 170,75 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
TO-5
Polyimide Plastic Film
0.156 W/m-K
465 V
Amber
- 260 C
+ 240 C
9.91 mm
0.05 mm
25000 psi
UL 94 V-0
Insulators
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Thermalfilm
Part # Aliases: 43-05-01G 034688
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8546900090
USHTS:
3920920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.