43-03-1G

Aavid
532-43-03-1G
43-03-1G

Mfr.:

Description:
Thermal Interface Products Thermalfilm for TO-3, 43.94x31.75mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
TO-3
Polyimide Plastic Film
0.156 W/m-K
465 V
Amber
- 260 C
+ 240 C
43.94 mm
31.75 mm
0.05 mm
25000 psi
UL 94 V-0
Insulators
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Thermalfilm
Part # Aliases: 43-03-01G 034684
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.