4171G

Aavid
532-4171G
4171G

Mfr.:

Description:
Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 16.51mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.697

Stock:
8.697 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,955 € 9,55 €
0,929 € 23,23 €
0,912 € 45,60 €
0,886 € 88,60 €
0,84 € 210,00 €
0,821 € 410,50 €
0,796 € 796,00 €
0,73 € 1.460,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Insulator
TO-220
Aluminum Oxide Ceramic
79.56 W/m-K
+ 400 C
16.51 mm
12.7 mm
1.78 mm
28000 psi
Insulators
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Part # Aliases: 033995
Unit Weight: 2,017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504902000
CAHTS:
8546900090
USHTS:
8546900000
ECCN:
EAR99