4005G

Aavid
532-4005G
4005G

Mfr.:

Description:
Thermal Interface Products Thermalsil III Pad for TO-5, Round, Beryllium Oxide Ceramic, 9.14x5.08x 0.762mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,88 € 34.400,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Insulator
TO-5
Beryllium Oxide
White
9.14 mm
5.08 mm
0.76 mm
Insulators
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Thermalsil III
Part # Aliases: 034007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8546900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.