375324B00035G

Aavid
532-375324B00035G
375324B00035G

Mfr.:

Description:
Heat Sinks Heat Sink for Plastic BGA Packages, Black, 10.2x10.2x10.2mm, IC=10x10, Tape #35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.571

Stock:
4.571 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
3,67 € 36,70 €
3,57 € 89,25 €
3,37 € 168,50 €
3,17 € 317,00 €
2,98 € 745,00 €
2,88 € 1.440,00 €
2,70 € 2.700,00 €
2,69 € 5.164,80 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Omnidirectional Fin
10.2 mm
10.2 mm
10.2 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Plastic BGA
Factory Pack Quantity: 1920
Subcategory: Heat Sinks
Tradename: Thermalsil III
Type: Component
Part # Aliases: 035731
Unit Weight: 7,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8548000090
USHTS:
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.