364424B00032G

Aavid
532-364424B32G
364424B00032G

Mfr.:

Description:
Heat Sinks Heat Sink for Metal/Ceramic BGA, Black, 40.1x40x11.4mm, IC=40x40, Tape #32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,95 € 98,75 €
3,35 € 1.708,50 €
2,77 € 2.825,40 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Omnidirectional Fin
18.4 C/W
40 mm
40.1 mm
11.4 mm
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: Metal/Ceramic BGA
Factory Pack Quantity: 510
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 042638
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
EAR99

BGA & LED Board Level Cooling Heatsinks

AAVID BGA and LED Board Level Cooling Heatsinks feature tape mounting that eliminates mounting holes and saves board space. These heatsinks are for small footprint LEDs and LED light sources. The heatsinks offer a quick and clean peel-and-stick assembly that is compatible with Ther-a-grip tapes, and can be used with plastic or metal/ceramic BGA packages.