322605C00000

Aavid
532-322605C00000
322605C00000

Mfr.:

Description:
Heat Sinks Push-On Style Heat Sink for TO-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 36.600,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-5
Snap On
Aluminum
Cylindrical
40 C/W
6.35 mm
Brand: Aavid
Diameter: 19.05 mm
Product Type: Heat Sinks
Series: Push-On Style
Factory Pack Quantity: 2000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 000536
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541900000
CNHTS:
7616991090
CAHTS:
8533210000
USHTS:
8541900080
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.