320205B00000G

Aavid
532-320205B00G
320205B00000G

Mfr.:

Description:
Heat Sinks Extruded Collar Heat Sink, TO5, Swept Back Fin, Vertical, 63 Degree C/W, 7.75mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Sinks
TO-5
Aluminum
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Extruded Collar Style
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 000517
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7604299090
USHTS:
8541900080
ECCN:
EAR99