189790F00000G

Aavid
532-189790F00
189790F00000G

Mfr.:

Description:
Thermal Interface Products In-Sil-8 Pad for TO-3, TO-220, TO-218, Rust, 0.009 Inch Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.474

Stock:
7.474 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,722 € 722,00 €
0,663 € 1.326,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
TO-3, TO-218, TO-220
Silicone Elastomer
5 kVAC
Rust
0.86 in
0.74 in
0.22 mm
Mounting Pads
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: In-Sil-8
Part # Aliases: 000360
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541900000
CNHTS:
3824999999
CAHTS:
8541900000
USHTS:
3919905060
JPHTS:
8542900006
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.