132000F00000G

Aavid
532-132000F00G
132000F00000G

Mfr.:

Description:
Thermal Interface Products Ther-O-Link Silicone-Based Thermal Compound, White, 9.07 kg (20 lb) Can

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Thermal Paste / Thermal Grease / Thermal Gel
Silicone Grease
Grease & Epoxy
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Ther-O-Link
Part # Aliases: 000108
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7604299090
USHTS:
3403990000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sil-Free Plus Non-Silicone Thermal Grease

Aavid, Thermal Division of Boyd Corporation Sil-Free Plus Non-Silicone Thermal Grease offers leading low thermal resistance for thin bond line applications. Aavid Boyd Sil-Free Plus Grease offers high durability and no pump-out, making it ideal for applications requiring extended life and no degradation. Aavid Sil-Free Plus is designed to be applied where thermal coupling is required and where a device may need to be removed from the heat sink at a later time. Applications include central processing units/graphics processing units (CPUs/GPUs), power semiconductors, and LEDs. The series is also an efficient and cost-effective solution for thermal management applications.