115000F00000G

Aavid
532-115000F00
115000F00000G

Mfr.:

Description:
Heat Sinks Stainless Steel Clip, TO-218/TO-220 Transistor Case, Style #50, Kool-Klip Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.903

Stock:
10.903 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,266 € 2,66 €
0,257 € 6,43 €
0,253 € 12,65 €
0,252 € 630,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-218, TO-220
Clip
Aluminum
30.6 mm
6.6 mm
12.7 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Clips
Factory Pack Quantity: 2500
Subcategory: Heat Sinks
Tradename: Kool-Klips
Type: Component
Part # Aliases: 000050
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
7326901990
CAHTS:
8542900000
USHTS:
7326908688
MXHTS:
85429001
BRHTS:
73269090
ECCN:
EAR99

Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.