114G

Aavid
532-114G
114G

Mfr.:

Description:
Heat Sinks Nylon Bushing, 4.57mm Diameter, 1.53mm Length, 3.7mm Thru-Hole

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,622 € 1.866,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Hardware
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Thermally Conductive Insulator
Part # Aliases: 43ASB51547F002 REV BC 036672
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99