10U L2A CDU

Aavid
532-10UL2ACDU
10U L2A CDU

Mfr.:

Description:
Thermoelectric Assemblies CDU, 10U, Liquid to Air Cooling, 32kW, 25-50 Degree Celsius, 535x982x440mm

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermoelectric Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Liquid-to-Air
32 kW
Brand: Aavid
Height: 440 mm
Length: 982 mm
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: CDU
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Width: 538 mm
Unit Weight: 94,801 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.