104000F00000G

Aavid
532-104000F00000G
104000F00000G

Mfr.:

Description:
Thermal Interface Products Thermal Sil-Free Plus Grease, Higher Conductivity, 5oz Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Thermal Paste / Thermal Grease / Thermal Gel
Silicone-Free Plus
Silicone-Free Metal Oxide
1.4 W/m-K
White
- 40 C
+ 180 C
Grease & Epoxy
Brand: Aavid
Container: Tube
Product Type: Thermal Interface Products
Size: 142 g
Factory Pack Quantity: 50
Subcategory: Thermal Management
Tradename: Sil-Free Plus
Part # Aliases: 100161
Unit Weight: 142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3403990000
JPHTS:
340399000
MXHTS:
3403999900
BRHTS:
34039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sil-Free Plus Non-Silicone Thermal Grease

Aavid, Thermal Division of Boyd Corporation Sil-Free Plus Non-Silicone Thermal Grease offers leading low thermal resistance for thin bond line applications. Aavid Boyd Sil-Free Plus Grease offers high durability and no pump-out, making it ideal for applications requiring extended life and no degradation. Aavid Sil-Free Plus is designed to be applied where thermal coupling is required and where a device may need to be removed from the heat sink at a later time. Applications include central processing units/graphics processing units (CPUs/GPUs), power semiconductors, and LEDs. The series is also an efficient and cost-effective solution for thermal management applications.