FM16G0EMCV3RBFI

ATP Electronics
162-FM16G0EMCV3RBFI
FM16G0EMCV3RBFI

Mfr.:

Description:
eMMC Industrial Temp. -40C to +85C 11.5x13 MLC eMMC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 760   Multiples: 760
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,21 € 19.919,60 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
RoHS:  
E600Si
FBGA-153
16 GB
MLC
230 MB/s
100 MB/s
eMMC 5.1
- 40 C
+ 85 C
Tray
Brand: ATP Electronics
Dimensions: 11.5 mm x 13 mm x 1 mm
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 760
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.