AF8GUD4A-BBAIM

ATP Electronics
162-AF8GUD4A-BBAIM
AF8GUD4A-BBAIM

Mfr.:

Description:
Memory Cards microSD 6.0 Commercial Grade 8GB SLC mode I-Temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 2.270,40 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Cards
MicroSD Cards
8 GB
UHS-I
SLC
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Thickness: 24 mm
Width: 2.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99