AF64GSD4-BBBIM

162-AF64GSD4-BBBIM
AF64GSD4-BBBIM

Mfr.:

Description:
Memory Cards Industrial Temp. TLC SD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 96   Multiples: 32
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,86 € 4.018,56 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Cards
SD Cards
64 GB
UHS-I
TLC
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S600Si
Brand: ATP Electronics
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.