AF4GSDI-WADXM

ATP Electronics
162-AF4GSDI-WADXM
AF4GSDI-WADXM

Mfr.:

Description:
Memory Cards Industrial Temp. SLC SDXC Support UHS-I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
256
Expected 2/1/2027
224
Expected 2/15/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,44 € 78,44 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Cards
SD Cards
4 GB
UHS-I
SLC
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S800Pi
Brand: ATP Electronics
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SD/SDHC/SDXC Card Industrial Grade

ATP Electronics SD/SDHC/SDXC Card Industrial Grade is the ideal storage format for industrial and automotive applications. The card can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. ATP SD cards are designed with extensive longevity and made to perform dependably under rigorous conditions. This is typically required in industrial applications like automation, networking, health care and more.