AF2GSSGH-AACXP

ATP Electronics
162-AF2GSSGH-AACXP
AF2GSSGH-AACXP

Mfr.:

Description:
Managed NAND Industrial Grade eUSB SSD with PowerProtector (Pitch=2.54mm) SM3257EN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,16 € 58,16 €
53,72 € 537,20 €
51,97 € 1.299,25 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Managed NAND
B800Pi
eUSB
2 GB
SLC
- 40 C
+ 85 C
36.9 mm x 26.6 mm x 9.5 mm
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: USB
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

FEATURED PRODUCTS
ATP ELECTRONICS