AF1T92STJA-HBBXX

ATP Electronics
162-AF1T92STJA-HBBXX
AF1T92STJA-HBBXX

Mfr.:

Description:
Solid State Drives - SSD M.2 2280-D2-M 1.92 TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
306,41 € 9.192,30 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Solid State Drives - SSD
N601Sc
92 GB
SATA SSDs
TLC
NVMe, PCIe
0 C
+ 70 C
80 mm x 22 mm x 3.6 mm
Brand: ATP Electronics
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 30
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523802000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N601Sc ATP NVMe™ M.2 2280 SSDs

ATP Electronics N601Sc ATP NVMe™ M.2 2280 SSDs provide high-speed data transfer for demanding applications. The ATP Electronics N601Sc comes in capacities up to 3.84TB, supports I-Temp (40°C to 85°C) or C-Temp (0°C to 70°C) operation, has AES 256-bit encryption and TCG Opal 2.0 security. These SSDs are ideal for data-intensive tasks like data logging, surveillance and imaging systems. The SSDs have double the bandwidth of the previous generation, with PCIe Gen 4 offering 16GT/s data rate for 2GB/s per PCIe lane, reaching a maximum bandwidth of 8GB/s. Thermal management options include a nickel-coated copper heat spreader on the controller and 4mm or 8mm fin-type heatsink designs.