AF16GSD4A-EBAXM

162-AF16GSD4A-EBAXM
AF16GSD4A-EBAXM

Mfr.:

Description:
Memory Cards

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SD Cards
16 GB
UHS-I
67.11 MB/s
95.22 MB/s
3D PSLC
2.7 V to 3.6 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Memory Cards
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0