AF16GCSI-XACXP

ATP Electronics
162-AF16GCSI-XACXP
AF16GCSI-XACXP

Mfr.:

Description:
Memory Cards Industrial Grade CFast SATA III

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
18
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,78 € 335,78 €
312,38 € 3.123,80 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Cards
CFast Cards
16 GB
SATA
SLC
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
A800Pi
Brand: ATP Electronics
Configuration: SLC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 18
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Width: 36.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99