AF128GUD4-EBAIM

162-AF128GUD4-EBAIM
AF128GUD4-EBAIM

Mfr.:

Description:
Memory Cards

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MicroSD Cards
128 GB
UHS-I
47.61 MB/s
99 MB/s
3D TLC
2.7 V to 3.6 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0