AF120GSTJA-8BAIX

ATP Electronics
162-AF120GSTJA-8BAIX
AF120GSTJA-8BAIX

Mfr.:

Description:
Solid State Drives - SSD ATP I-Temp NVMe M.2 2280 SSD 120GB (Non-PP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,61 € 134,61 €
124,01 € 1.240,10 €
119,91 € 2.997,75 €
116,89 € 5.844,50 €
116,87 € 11.687,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Solid State Drives - SSD
N600Si
120 GB
NVMe SSDs
M.2 2280-D2-M
TLC
PCIe
- 40 C
+ 85 C
80 mm x 22 mm x 3.5 mm
Brand: ATP Electronics
Code Name: N600Si
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Solid State Drives & Modules

ATP Electronics Industrial Solid State Drives and Modules deliver dependable performance, efficient responsiveness, and long usage life. The devices can accomplish mission-critical tasks. The SSDs are sturdy and built to withstand rigorous operating environments. ATP SSDs are available in form factors like 2.5' SSDs, M.2 embedded modules, mSATA, eUSB, and industrial USB drives for enterprise and industrial applications. The devices support high-speed interfaces like SATA 6Gb/s and the NVMe™ protocol on a PCIe® 3.0 x4 interface for reliable, blazing-fast, and future-ready performance.