AF120GSTJA-8BAIP

162-AF120GSTJA-8BAIP
AF120GSTJA-8BAIP

Mfr.:

Description:
Solid State Drives - SSD ATP I-Temp NVMe M.2 2280 SSD 120GB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
N600Si
120 GB
NVMe SSDs
M.2 2280-D2-M
TLC
PCIe
- 40 C
+ 85 C
80 mm x 22 mm x 3.5 mm
Brand: ATP Electronics
Code Name: N600Si
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.