AF120GSTIA-7BAIP

162-AF120GSTIA-7BAIP
AF120GSTIA-7BAIP

Mfr.:

Description:
Solid State Drives - SSD ATP I-Temp. SATA III M.2 2242 SSD TLC 120GB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
A600Si
120 GB
mSATA SSDs
M.2 2242
TLC
SATA
- 40 C
+ 85 C
42 mm x 22 mm x 3.5 mm
Brand: ATP Electronics
Code Name: A600Si
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99