AF064GEC5X-2006CX

ATP Electronics
162-AF064GEC5X2006CX
AF064GEC5X-2006CX

Mfr.:

Description:
eMMC Conmercial Temp. -25C to +85C 9x10 TLC eMMC Small Footprint (STD PE)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1050   Multiples: 1050
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,15 € 34.807,50 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
BGA-153
64 GB
TLC
290 MB/s
225 MB/s
eMMC 5.1
- 25 C
+ 85 C
Brand: ATP Electronics
Dimensions: 11.5 mm x 13 mm x 1 mm
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 1050
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.