AF064GEC5A-2001A3

162-064GEC5A-2001A3
AF064GEC5A-2001A3

Mfr.:

Description:
eMMC AEC-Q100 Grade 3 -40C to +85C 11.5x13 3D MLC eMMC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
E700Pia
FBGA-153
64 GB
PSLC
300 MB/s
240 MB/s
eMMC 5.1 HS400
- 40 C
+ 85 C
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 11.5 mm x 13 mm x 1.3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Qualification: AEC-Q100
Factory Pack Quantity: 760
Subcategory: Memory & Data Storage
Sustained Read: 300 MB/s
Sustained Write: 240 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523519000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99