AF032GEC5X-2003CX

ATP Electronics
162-AF032GEC5X2003CX
AF032GEC5X-2003CX

Mfr.:

Description:
eMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1050   Multiples: 1050
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,25 € 9.712,50 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
FBGA-153
32 GB
3D TLC
250 MB/s
135 MB/s
eMMC 5.1 HS400
2.7 V
3.6 V
- 25 C
+ 85 C
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 1050
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030