AF032GEC5A-2001IX

ATP Electronics
162-032GEC5A-2001IX
AF032GEC5A-2001IX

Mfr.:

Description:
eMMC I-Temp. -40C to +85C 11.5x13 3D MLC eMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
E700Pi
FBGA-153
32 GB
SLC
- 40 C
+ 85 C
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 11.5 mm x 13 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 760
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523519000
CNHTS:
8542329090
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

e.MMC v5.1 Embedded Flash Storage Solution

ATP Electronics e.MMC v5.1 Embedded Flash Storage Solution integrates NAND flash memory, a sophisticated flash controller, and a fast MultiMedia Card (MMC) interface. By incorporating these components in an integrated package, ATP e.MMC manages all background operations internally. This frees the host from handling low-level flash operations for faster and more efficient processing.