AF021GEC5A-2002IX

ATP Electronics
162-021GEC5A-2002IX
AF021GEC5A-2002IX

Mfr.:

Description:
eMMC ATP TLC eMMC V5.1 153b I-Temp - 21GB (pSLC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 760   Multiples: 760
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,71 € 16.499,60 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
FBGA-153
21 GB
SLC
- 40 C
+ 85 C
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 11.5 mm x 13 mm x 1 mm
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 760
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523519000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99