AF010GEC5A-2002IX

ATP Electronics
162-010GEC5A-2002IX
AF010GEC5A-2002IX

Mfr.:

Description:
eMMC Industrial Temp. -40C to +85C 11.5x13 TLC eMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
670
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,57 € 27,57 €
25,54 € 255,40 €
24,73 € 618,25 €
24,13 € 1.206,50 €
23,53 € 2.353,00 €
22,75 € 5.687,50 €
21,41 € 10.705,00 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
FBGA-153
10 GB
PSLC
300 MB/s
240 MB/s
eMMC 5.1 HS400
- 40 C
+ 85 C
Brand: ATP Electronics
Dimensions: 11.5 mm x 13 mm x 1.3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 760
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523519000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
852351000
MXHTS:
8542320299
ECCN:
EAR99