AF008GEC5A-2001IX

ATP Electronics
162-008GEC5A-2001IX
AF008GEC5A-2001IX

Mfr.:

Description:
eMMC I-Temp. -40C to +85C 11.5x13 3D MLC eMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
760
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,77 € 50,77 €
46,93 € 469,30 €
45,42 € 1.135,50 €
44,28 € 2.214,00 €
43,17 € 4.317,00 €
41,73 € 10.432,50 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
E700Pi
FBGA-153
8 GB
PSLC
300 MB/s
240 MB/s
eMMC 5.1 HS400
- 40 C
+ 85 C
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 11.5 mm x 13 mm x 1.3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 760
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523519000
CNHTS:
8542329090
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

e.MMC v5.1 Embedded Flash Storage Solution

ATP Electronics e.MMC v5.1 Embedded Flash Storage Solution integrates NAND flash memory, a sophisticated flash controller, and a fast MultiMedia Card (MMC) interface. By incorporating these components in an integrated package, ATP e.MMC manages all background operations internally. This frees the host from handling low-level flash operations for faster and more efficient processing.