A4D32QB8BVPBME

ATP Electronics
162-A4D32QB8BVPBME
A4D32QB8BVPBME

Mfr.:

Description:
Memory Modules 32GB Unbuffered Non ECC Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,11 € 10.305,50 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Modules
DIMMs
32 GB
DDR4
2133 MT/s
1.2 V
288 Pin
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Memory Modules
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99