A4B08QH8BLRCSE

162-A4B08QH8BLRCSE
A4B08QH8BLRCSE

Mfr.:

Description:
Memory Modules 8GB Registered ECC Module VLP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
DIMMs, ECC
8 GB
DDR4
2400 MT/s
1.2 V
288 Pin
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Memory Modules
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99