APCO10-PPC150

ATOP
707-APCO10-PPC150
APCO10-PPC150

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Cable 15 Meters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,75 € 209,75 €
201,21 € 402,42 €
189,12 € 945,60 €
188,76 € 1.887,60 €
185,98 € 4.649,50 €

Product Attribute Attribute Value Select Attribute
ATOP
Product Category: Fibre Optic Cable Assemblies
RoHS:  
QSFP28 AOC
QFSP28
QFSP28
15 m
Bulk
Brand: ATOP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: optical cable
Unit Weight: 690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99