APCO10-PPC020

ATOP
707-APCO10-PPC020
APCO10-PPC020

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Cable 2 Meters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,35 € 184,35 €
179,00 € 358,00 €
168,26 € 841,30 €
165,90 € 1.659,00 €
163,45 € 4.086,25 €
158,20 € 7.910,00 €

Product Attribute Attribute Value Select Attribute
ATOP
Product Category: Fibre Optic Cable Assemblies
RoHS:  
QSFP28 AOC
QFSP28
QFSP28
20 m
Bulk
Brand: ATOP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: optical cable
Unit Weight: 92 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99