APCO02-BBC250

ATOP
707-APCO02-BBC250
APCO02-BBC250

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Cable 25 Meters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,46 € 97,46 €
89,48 € 178,96 €
89,17 € 445,85 €
88,85 € 888,50 €
85,98 € 2.149,50 €
80,25 € 4.012,50 €
76,24 € 7.624,00 €

Product Attribute Attribute Value Select Attribute
ATOP
Product Category: Fibre Optic Cable Assemblies
RoHS:  
SFP28 AOC
SFP28
SFP28
25 m
Bulk
Brand: ATOP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: optical cable
Unit Weight: 1,15 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99