APCO02-BBC070

ATOP
707-APCO02-BBC070
APCO02-BBC070

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Cable 7 Meters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,87 € 70,87 €
65,08 € 130,16 €
64,85 € 324,25 €
64,62 € 646,20 €
62,53 € 1.563,25 €
58,36 € 2.918,00 €
55,44 € 5.544,00 €

Product Attribute Attribute Value Select Attribute
ATOP
Product Category: Fibre Optic Cable Assemblies
RoHS:  
SFP28 AOC
SFP28
SFP28
7 m
Bulk
Brand: ATOP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: optical cable
Unit Weight: 322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99