APCO02-BBC050

ATOP
707-APCO02-BBC050
APCO02-BBC050

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Cable 5 Meters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,92 € 67,92 €
62,37 € 124,74 €
62,15 € 310,75 €
61,93 € 619,30 €
59,92 € 1.498,00 €
55,93 € 2.796,50 €
53,13 € 5.313,00 €

Product Attribute Attribute Value Select Attribute
ATOP
Product Category: Fibre Optic Cable Assemblies
RoHS:  
SFP28 AOC
SFP28
SFP28
5 m
Bulk
Brand: ATOP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: optical cable
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99