9120-TE-T

ATI Industrial Automation
99-9120-TE-T
9120-TE-T

Mfr.:

Description:
Robot Accessories Ethernet Pass-through Module with connectors for Ethernet and Aux Power

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
394,74 € 394,74 €

Product Attribute Attribute Value Select Attribute
ATI Industrial Automation
Product Category: Robot Accessories
RoHS:  
Accessories
Ethernet Pass-through Module
Robotic Tool Changer
Brand: ATI Industrial Automation
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 28.9 C
Packaging: Bulk
Product Type: Cobot Accessories
Series: TE
Factory Pack Quantity: 1
Subcategory: Robotics
Unit Weight: 372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8479909530

TE Ethernet Pass-Through Modules

ATI Industrial Automation TE Ethernet Pass-Through Modules are electrical modules that pass CAT5e, 10/100-Mbit Ethernet signals, and auxiliary power connections. ATI TE Pass-Through Modules are usable for EtherNet/IP and PROFINET pass-through. TE modules feature four Ethernet pins and four auxiliary power pins with a 2A/60VAC rating for the Ethernet circuit and 5A/600VAC for the auxiliary power circuit.